Texas Instruments TLE2425CPSG4 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Ground Reference (Virtual) |
| RoHS Compliant | Yes |
| Series | TLE2425 |
| Weight | 0.004325oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2425CPSG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.