
Texas Instruments TLE2425ILPE3 technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reference Type | Ground Reference (Virtual) |
| RoHS Compliant | Yes |
| Series | TLE2425 |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2425ILPE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
