
Adjustable voltage reference IC, providing a 2V to 20V output range with a maximum output current of 20mA. Features a wide input voltage range from 4V to 40V and operates across an extended temperature range of -55°C to 125°C. This surface mount component is housed in an 8-pin SOIC package, measuring 4.9mm in length, 3.91mm in width, and 1.58mm in height. It is RoHS compliant and supplied in a rail/tube package.
Texas Instruments TLE2426CD technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.98V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 20V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Ground Reference (Virtual), Adjustable |
| Reference Voltage | 20V |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2426CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
