
Texas Instruments TLE2426CDR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Current | 400uA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reference Type | Ground Reference (Virtual), Adjustable |
| Reference Voltage | 20V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2426CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
