Precision virtual ground IC, featuring an adjustable output voltage from 2V to 20V with a 1% tolerance. This single-channel analog component operates with input voltages between 4V and 40V, delivering up to 20mA of output current. Packaged in a TO-92-3 through-hole mount, it offers a wide operating temperature range of -55°C to 125°C and a low operating supply current of 400µA. Supplied on tape and reel, this RoHS compliant component is ideal for applications requiring a stable, adjustable virtual ground reference.
Texas Instruments TLE2426CLPR technical specifications.
| Package/Case | TO-92-3 |
| Height | 5.34mm |
| Length | 4.3mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Current | 400uA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Ground Reference (Virtual), Adjustable |
| RoHS Compliant | Yes |
| Thickness | 3.6mm |
| Tolerance | 1% |
| Weight | 0.00752oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2426CLPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
