
Automotive 450-mA, low-dropout voltage regulator with RESET and delay. Features a 5V fixed output voltage with 2% accuracy and a 250mV dropout voltage. Operates from a 5.5V to 42V input voltage range, providing up to 450mA output current. Housed in a 20-HTSSOP package, this surface-mount component offers a wide operating temperature range of -40°C to 125°C and is RoHS compliant. Includes a RESET function with delay and a PSRR of 60dB.
Texas Instruments TLE4275QPWPRQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Min Current Limit | 450mA |
| Max Input Voltage | 42V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 5V |
| Max Supply Current | 22mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 450mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE4275QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
