
The TLIN1024RGYTQ1 is a 24-pin QFN quad channel bus transceiver from Texas Instruments. It operates within a temperature range of -40 to 125 degrees Celsius and is compliant with AEC-Q100. The device has 24 terminals and is designed for automotive applications. It has a nominal supply voltage of 24V and is packaged in a 24-pin QFN package.
Texas Instruments TLIN1024RGYTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N24 |
| Width | 3.5 |
| Length | 5.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 24 |
| Screening Level | AEC-Q100 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLIN1024RGYTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.