Texas Instruments TLIN2027DRBRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Temperature Grade | AUTOMOTIVE |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLIN2027DRBRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.