
Texas Instruments TLK10002CTR technical specifications.
| Package/Case | FCBGA |
| Data Rate | 10Gbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.05V |
| Min Dual Supply Voltage | 950mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75W |
| Max Supply Current | 50mA |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 540mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK10002CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
