
Texas Instruments TLK10021ZWQ technical specifications.
| Package/Case | BGA |
| Data Rate | 10Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 780mA |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Supply Current | 780mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK10021ZWQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
