
Texas Instruments TLK10022CTR technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK10022CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
