Texas Instruments TLK100INTEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Ethernet |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLK100INTEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.