
Single-port 10/100-Mbps Ethernet physical layer transceiver for industrial applications. Features a 32-VQFN surface mount package, operating from a 3V to 3.6V supply with a typical 3.3V operating voltage. Supports a 100Mbps data rate and operates across an industrial temperature range of -40°C to 85°C. This RoHS compliant, lead-free component is supplied on tape and reel.
Texas Instruments TLK105RHBT technical specifications.
| Package/Case | VQFN |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK105RHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
