
The TLK2201ARCPRG4 is a single-channel transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It has a maximum supply current of 111mA and a maximum supply voltage of 2.7V. This device is RoHS compliant and is available in a surface mount package, packaged in tape and reel quantities of 1000. The transceiver is designed to operate at a data rate of 1.6Gbps.
Texas Instruments TLK2201ARCPRG4 technical specifications.
| Data Rate | 1.6Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 111mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 111mA |
| Weight | 0.008004oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK2201ARCPRG4 to view detailed technical specifications.
No datasheet is available for this part.
