
The TLK2501IRCPG4 is a 1-channel transceiver with a data rate of 2.5Gbps, operating within a supply voltage range of 2.3V to 2.7V and a maximum supply current of 145mA. It is packaged in a tray and is compliant with RoHS regulations. The device operates within a temperature range of -40°C to 85°C. It is not radiation hardened and is not Reach SVHC compliant.
Texas Instruments TLK2501IRCPG4 technical specifications.
| Data Rate | 2.5Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 145mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.008004oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK2501IRCPG4 to view detailed technical specifications.
No datasheet is available for this part.