
Texas Instruments TLK2541PFP technical specifications.
| Package/Case | HTQFP |
| Data Rate | 2.6Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 310mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.012984oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK2541PFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
