
High-speed serial transceiver IC supporting data rates up to 2.7 Gbps. Features a single channel with 36 I/Os, operating from a 2.3V to 2.7V supply voltage. This lead-free, RoHS-compliant component is housed in a 64-HVQFP package with SMD/SMT termination. Designed for operation across a temperature range of -40°C to 85°C, it offers a maximum power dissipation of 5.25W and a maximum supply current of 156mA.
Texas Instruments TLK2701IRCP technical specifications.
| Package/Case | QFP |
| Data Rate | 2.7Gbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.25W |
| Max Supply Current | 156mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of I/Os | 36 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Dissipation | 5.25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 156mA |
| Termination | SMD/SMT |
| Weight | 0.008004oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK2701IRCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
