
Texas Instruments TLK4250IGPV technical specifications.
| Package/Case | BGA |
| Data Rate | 2.5Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 680mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of Transmitters | 4 |
| Package Quantity | 84 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 680mA |
| Weight | 0.048396oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLK4250IGPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.