
The TLK6201EARGTRG4 is a specialized telecom IC from Texas Instruments, packaged in a VQFN-16 case. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This IC is designed to handle high-speed data rates of up to 6.25Gbps and consumes a supply current of 67mA from a 3.3V supply voltage.
Texas Instruments TLK6201EARGTRG4 technical specifications.
| Package/Case | VQFN |
| Data Rate | 6.25Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 67mA |
| Weight | 0.00085oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK6201EARGTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.