8-bit, 1-channel Analog-to-Digital Converter (ADC) featuring a 49 kS/s conversion rate. This successive approximation ADC offers SPI serial interface and a unipolar input. Operating from a 2.7V to 3.6V single supply, it exhibits 0.5 LSB integral nonlinearity and a nominal supply current of 200 µA. Packaged in an 8-pin SOIC (D) package, this RoHS compliant component is suitable for applications up to a 70°C maximum operating temperature.
Texas Instruments TLV0831CDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 49KS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 200uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 49000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV0831CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.