
8-bit, 49 kSPS analog-to-digital converter featuring a single differential input, configurable as single-ended. This unipolar ADC offers an SPI interface and a resolution of 8 bits. Operating from a 2.7V to 3.6V single supply, it exhibits an integral nonlinearity of 0.5 LSB and a nominal supply current of 200 µA. Packaged in an 8-SOIC (D) case, this lead-free and RoHS-compliant component is supplied on tape and reel.
Texas Instruments TLV0831CDR technical specifications.
| Package/Case | D |
| Conversion Rate | 49KS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 200uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 49000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV0831CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
