
8-bit Analog-to-Digital Converter (ADC) with a 49 kSPS sampling rate. Features a single differential input, configurable as single-ended, and a serial SPI interface. Operates from a 2.7V to 3.6V supply with a nominal current of 200µA. Integral nonlinearity is 0.5 LSB, with a temperature range of -40°C to 85°C. Packaged in an 8-SOIC (D) with dimensions of 4.9mm (L) x 3.91mm (W) x 1.75mm (H).
Texas Instruments TLV0831ID technical specifications.
| Package/Case | D |
| Conversion Rate | 49KS/s |
| Height | 1.75mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 200uA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 49000S/s |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV0831ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
