
The TLV0831IDR is an 8-bit single-channel analog-to-digital converter with a conversion rate of 49KS/s. It operates on a single supply voltage of 3.6V, with a nominal supply current of 200uA. The device is available in a D-8 package and is lead-free. It is compliant with RoHS standards and has an operating temperature range of -40°C to 85°C.
Texas Instruments TLV0831IDR technical specifications.
| Package/Case | D |
| Conversion Rate | 49KS/s |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 200uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 49000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV0831IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
