
8-bit Analog-to-Digital Converter (ADC) with a 44.7 kS/s conversion rate. Features a unipolar, single supply operation with a voltage range of 2.7V to 3.6V. Offers 2 analog input channels and an SPI interface for data transfer. Integral nonlinearity is 0.5 LSB, with a maximum power dissipation of 5mW. Packaged in an 8-SOIC (D) case.
Texas Instruments TLV0832CDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 44.7KS/s |
| Height | 1.58mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 44.7KS/s |
| Supply Type | Single |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV0832CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.