8-bit, 4-channel serial Analog-to-Digital Converter (ADC) with SPI interface. Features a conversion rate of 41 kS/s and integral nonlinearity of 0.5 LSB. Operates with a supply voltage range of 2.7V to 3.6V and a nominal supply current of 200 µA. Packaged in a 16-TSSOP, this unipolar device is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments TLV0834CPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 41KS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 200uA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 41000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV0834CPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.