
8-bit, 4-channel analog-to-digital converter (ADC) with a 41 kSPS sampling rate. Features SPI serial interface, unipolar polarity, and TTL/MOS input/output compatibility. Operates from a 2.7V to 3.6V supply with a nominal supply current of 200µA. Integral nonlinearity is 0.5 LSB. Packaged in a 14-SOIC (D) on tape and reel.
Texas Instruments TLV0834IDR technical specifications.
| Package/Case | D |
| Conversion Rate | 41KS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 200uA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 41000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV0834IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
