8-bit, 4-channel Analog-to-Digital Converter (ADC) featuring a 41kS/s conversion rate and 0.5 LSB Integral Nonlinearity. This successive approximation ADC offers SPI serial interface for data transfer. Operating from a 2.7V to 3.6V single supply, it consumes a nominal 200µA current. Packaged in a 14-pin PDIP, this RoHS compliant component is suitable for applications requiring precise analog-to-digital conversion.
Texas Instruments TLV0834INE4 technical specifications.
| Package/Case | N |
| Conversion Rate | 41KS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 200uA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 41000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV0834INE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.