
8-Bit Analog-to-Digital Converter (ADC) with 8 analog input channels and a serial SPI interface. Features a conversion rate of 37.9 kSPS, integral nonlinearity of 0.5 LSB, and supports ratiometric or Vcc reference. Operates with a supply voltage range of 2.7V to 3.6V and a nominal supply current of 200 µA. Packaged in a 20-SOIC, this lead-free and RoHS compliant component is suitable for applications within a -40°C to 85°C temperature range.
Texas Instruments TLV0838CDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 37.9KS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 200uA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 2.9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 37.9KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV0838CDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.