Texas Instruments TLV1117-15IKTER technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 8 |
| Length | 9.395 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 2.9 |
| Output Voltage1-Min | 1.44 |
| Output Voltage1-Max | 1.56 |
| Output Current1-Max | 0.8 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.2 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 15 |
| Line Regulation-Max | 0.0045 |
| Load Regulation-Max | 0.0075 |
| Dropout Voltage1-Max | 1.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV1117-15IKTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.