
1.8V fixed output, positive linear voltage regulator with 800mA maximum output current. Features a 1.2V dropout voltage and a maximum input voltage of 15V. Operates from -40°C to 125°C with a 75dB PSRR. Packaged in a TO-252-3 surface mount case, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TLV1117-18CKVURG3 technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.2V |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-18CKVURG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.