
Adjustable positive linear voltage regulator, 800mA output current, with a maximum input voltage of 15V and a minimum input voltage of 2.7V. Features a dropout voltage of 1.2V and an adjustable output voltage range from 1.25V to 13.7V, with an accuracy of 2.5%. Operates across a temperature range of -40°C to 125°C and offers a Power Supply Rejection Ratio (PSRR) of 75dB. Packaged in a TO-220-3 through-hole mount configuration, this lead-free and RoHS compliant component is ideal for power management applications.
Texas Instruments TLV1117CKCT technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.2V |
| Height | 4.65mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 13.7V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 13.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Thickness | 4.45mm |
| Width | 8.59mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117CKCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
