
Single differential comparator IC featuring open collector outputs. Operating voltage range from 2V to 7V with a maximum supply current of 150µA. Offers a fast response time of 0.18µs and a 20mA output current capability. Housed in a 5-pin SOT-23 surface mount package, this RoHS compliant component operates across a wide temperature range of -40°C to 85°C.
Texas Instruments TLV1391CDBVR technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Current per Channel | 600uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.18us |
| RoHS Compliant | Yes |
| Series | TLV1391 |
| Supply Current | 150uA |
| Technology | BIFET |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1391CDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
