
The TLV1391CDBVT is a single-channel, single-element BIFET op-amp with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 7V and a minimum supply voltage of 2V. The device is packaged in a surface-mount SOT-23 package and is RoHS compliant. It has a quiescent current of 175uA and a supply current of 150uA. The op-amp has a response time of 650ns and an input bias current of 250nA, with an input offset voltage of 5mV.
Texas Instruments TLV1391CDBVT technical specifications.
| Package/Case | SOT-23 |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| Response Time | 650ns |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| Technology | BIFET |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1391CDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
