
Single-channel comparator IC featuring a 5mV maximum input offset voltage and a 180ns response time. This surface-mount component operates from a 2V to 7V supply voltage range, with a maximum supply current of 150µA. It offers a 600µA output current per channel and is packaged in a 5-pin SOT-23 green plastic housing.
Texas Instruments TLV1391CDBVTE4 technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 150uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Current per Channel | 600uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| Response Time | 0.18us |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| Technology | BIFET |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1391CDBVTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
