Texas Instruments TLV1391IDBV technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Response Time | 0.65us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLV1391IDBV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.