
10-bit Analog-to-Digital Converter (ADC) with a 200 kSPS sampling rate. Features 4 single-ended analog inputs and SPI serial interface. Offers programmable auto channel sweep, hardware/software/auto powerdown modes, and unipolar polarity. Integral nonlinearity is 0.5 LSB, with a signal-to-noise ratio of 59 dB and SFDR of 83 dB. Operates from a 2.7V to 5.5V supply voltage, with a typical power consumption of 3.3mW. Packaged in a 16-TSSOP, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLV1504IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1504IPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 839mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 2.4V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 3.3mW |
| Power Dissipation | 839mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 59dB |
| Spurious-free dynamic range (SFDR) | 83dB |
| Supply Current | 2.1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1504IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.