
10-bit Analog-to-Digital Converter (ADC) with a 200 kSPS conversion rate. Features 8 single-ended analog inputs and SPI serial interface. Offers 0.5 LSB integral nonlinearity and 83 dB spurious-free dynamic range. Operates from a 2.7V to 5.5V single supply, with a maximum power dissipation of 3.3mW. Packaged in a 20-TSSOP, this lead-free, RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TLV1508IPWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 2.1mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3.3mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Spurious-free dynamic range (SFDR) | 83dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1508IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.