
10-bit, 11-channel analog-to-digital converter (ADC) with a serial SPI interface. Features a 38 kSPS sampling rate, single-ended inputs, and integral nonlinearity of 1 LSB. Operates from a 3V to 5.5V supply, consuming a nominal 800µA. Packaged in a 20-SSOP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TLV1543CDB technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 38KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 800uA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 300mV |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 2.64mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 38KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1543CDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
