
10-bit Analog-to-Digital Converter (ADC) with 11 single-ended input channels and a sampling rate of 38 kSPS. Features SPI serial interface, integral nonlinearity of 1 LSB, and inherent sample-and-hold. Operates from a 3V to 5.5V supply with a nominal supply current of 800 µA. Packaged in a 20-SSOP, this RoHS compliant component offers built-in self-test modes and operates within a temperature range of -40°C to 85°C.
Texas Instruments TLV1543IDBG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 38KS/s |
| Height | 1.95mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 800uA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 2.64mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 38KS/s |
| Supply Type | Single |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1543IDBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
