
10-bit, 4-channel Analog-to-Digital Converter (ADC) with a serial SPI interface. Features a conversion rate of 85 kS/s and single-ended input type. Offers 1 LSB integral nonlinearity and operates from a 2.7V to 5.5V single supply. Packaged in a 16-SOIC (D) format, this RoHS compliant component has a maximum operating temperature of 85°C.
Texas Instruments TLV1544CDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 85KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 799mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 600uA |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 1.05mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 87000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1544CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.