
10-bit, 4-channel analog-to-digital converter (ADC) with a sampling rate of 85 kSPS. Features SPI interface compatibility, programmable power, power-down, and conversion rate. Offers 1 LSB integral nonlinearity and operates from a 2.7V to 5.5V supply voltage. Packaged in a 16-TSSOP, this lead-free and RoHS-compliant component is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments TLV1544CPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 85KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 604mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 600uA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Output Voltage | 300mV |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.05mW |
| Power Dissipation | 604mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 85KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1544CPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
