
10-bit, 4-channel analog-to-digital converter (ADC) with a serial SPI interface. Features a sampling rate of 85 kSPS and a resolution of 10 bits. Operates from a single supply voltage between 2.7V and 5.5V, with a nominal supply current of 600µA. Integral nonlinearity is 1 LSB. Packaged in a 16-TSSOP, this component is suitable for applications requiring programmable power, power-down, and conversion rates.
Texas Instruments TLV1544IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 85KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 604mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 600uA |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.05mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 87000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1544IPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.