10-bit, 8-channel Analog-to-Digital Converter (ADC) featuring a successive approximation architecture. Offers a serial SPI interface for data transfer and a conversion rate of 85 kS/s. Designed with single-ended inputs and a low nominal supply current of 600µA. Operates from a single supply voltage range of 2.7V to 5.5V, with a maximum power dissipation of 785mW. Packaged in an SSOP-20 format.
Texas Instruments TLV1548CDBRG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 85KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 785mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 600uA |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.05mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 87000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1548CDBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.