
10-bit Analog-to-Digital Converter (ADC) with 8 single-ended analog inputs and a conversion rate of 85 kSPS. Features 1 LSB Integral Nonlinearity (INL) and Full Scale Error, with a Differential Nonlinearity of 1 LSB. Operates from a 2.7V to 5.5V supply voltage and offers programmable power, power-down, and conversion rate. Compatible with TMS320 DSP, SPI, and QSPI interfaces. Packaged in a 20-SSOP with a compact footprint.
Texas Instruments TLV1548IDB technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 85KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 1LSB |
| Height | 1.95mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 785mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Output Voltage | 300mV |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.05mW |
| Power Dissipation | 785mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 85KS/s |
| Supply Current | 600uA |
| Supply Type | Single |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1548IDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
