
10-Bit Analog-to-Digital Converter (ADC) with 8 single-ended analog inputs. Features a conversion rate of 85 kS/s, 1 LSB integral and differential nonlinearity, and SPI serial interface. Operates from a 2.7V to 5.5V supply voltage with low power consumption of 1.05mW and 600uA supply current. Packaged in a 20-SSOP, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TLV1548QDBREP technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 85KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 2mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.05mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 85KS/s |
| Supply Current | 600uA |
| Thickness | 1.95mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1548QDBREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.