
Automotive 10-bit Analog-to-Digital Converter (ADC) with 8 single-ended analog inputs. Features SPI serial interface, 85 kS/s conversion rate, and 1 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply, consuming 600µA nominal current. Packaged in a 20-SSOP, this lead-free and RoHS compliant component is AEC-Q100 qualified for automotive applications, with an operating temperature range of -40°C to 125°C.
Texas Instruments TLV1548QDBRQ1 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 85KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 600uA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.05mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 87000S/s |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1548QDBRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
