
10-bit, 8-channel Analog-to-Digital Converter (ADC) with a 1.25 MSPS conversion rate. Features single-ended input, SPI interface, and unipolar polarity. Offers 1 LSB integral nonlinearity and 61dB signal-to-noise ratio. Operates from a 2.7V to 5.5V supply voltage with a maximum power dissipation of 47mW. Packaged in a 20-SOIC, tape and reel.
Texas Instruments TLV1570CDWR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 1250KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 47mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 7.2mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 9mW |
| Power Dissipation | 47mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Spurious-free dynamic range (SFDR) | 63dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1570CDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.