
10-bit, 8-channel Analog-to-Digital Converter (ADC) with a 1.25 MSPS sampling rate. Features single-ended input, SPI interface, and programmable internal reference. Offers auto or software power-down modes for very low power consumption (9mW typical). Operates from a 2.7V to 5.5V supply voltage and is available in a 20-TSSOP package.
Texas Instruments TLV1570CPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 1.25MS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 47mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 9mW |
| Power Dissipation | 47mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Spurious-free dynamic range (SFDR) | 63dB |
| Supply Current | 7.2mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1570CPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
