
10-bit, 8-channel Analog-to-Digital Converter (ADC) with a 1.25 MSPS sampling rate. Features single-ended inputs, SPI interface, and 1 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply voltage, consuming a maximum of 47mW power. Includes programmable internal reference, auto or software power-down modes, and a signal-to-noise ratio of 61dB. Packaged in a 20-SOIC, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TLV1570IDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 1.25MS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 47mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Output Voltage | 300mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 9mW |
| Power Dissipation | 47mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Spurious-free dynamic range (SFDR) | 63dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1570IDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
