
10-bit, 1.25 MSPS Analog-to-Digital Converter (ADC) featuring a single analog input and a unipolar output. Offers 1 LSB Integral Nonlinearity (INL) and 60dB Signal-to-Noise Ratio (SNR). Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 7mA. Interface options include DSP and SPI, with hardware configurability. Packaged in a 24-SOIC, this lead-free and RoHS compliant component functions across an operating temperature range of -40°C to 85°C.
Texas Instruments TLV1571IDW technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 7mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Output Voltage | 400mV |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 12mW |
| Power Dissipation | 43mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Spurious-free dynamic range (SFDR) | 63dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1571IDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
